Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 525mm W for Use with ALPHA 400
- RS Stock No.:
- 629-150
- Mfr. Part No.:
- 8GK9511-6KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£130.83
(exc. VAT)
£157.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.83 |
*price indicative
- RS Stock No.:
- 629-150
- Mfr. Part No.:
- 8GK9511-6KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is specifically designed for flush mounting applications, offering a perfect blend of functionality and aesthetic appeal. Tailored for use with the Alpha series, this product ensures seamless integration into your existing setups while delivering robust protection with its impressive IP31 rating. Crafted from high-quality steel and finished in a powder-coated surface, it not only meets rigorous durability standards but also enhances the visual cohesion of your environment. With its left-opening design and compact dimensions, it facilitates easy access and fits into tight spaces effortlessly. Furthermore, the door half adheres to essential safety classes, providing reassurance in various operational contexts.
Constructed from durable steel for long-lasting performance
Powder-coated finish enhances the aesthetic appeal and protects against corrosion
IP31 rating ensures protection against solid objects greater than 2.
5mm
Left-opening design allows for easy access in confined spaces
Powder-coated finish enhances the aesthetic appeal and protects against corrosion
IP31 rating ensures protection against solid objects greater than 2.
5mm
Left-opening design allows for easy access in confined spaces
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
