Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 525mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-108
- Mfr. Part No.:
- 8GK9510-6KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£112.50
(exc. VAT)
£135.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.50 |
*price indicative
- RS Stock No.:
- 629-108
- Mfr. Part No.:
- 8GK9510-6KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional door half catering to a range of industrial applications. Crafted with precision, this product embodies durability and functionality. Designed to meet the demands of modern environments, it offers superior protection with its robust IP55 rating, ensuring reliability in various settings. The door is thoughtfully designed to open left, providing accessibility while maintaining a sleek profile. Its elegant powder-coated surface not only enhances aesthetics but also offers uncompromised longevity. This Door half perfectly balances performance and style, making it an ideal choice for professionals seeking efficiency without sacrificing quality. With a height of 950 mm and a width of 525 mm, it fits seamlessly into existing structures, providing an excellent solution for mechanical design requirements. Safety is paramount, and this product boasts protection classes 1 and 2, allowing peace of mind for all users.
Durable steel construction ensures a long lifespan
IP55 protection class guarantees reliability in harsh conditions
Sleek powder-coated surface enhances visual appeal
Left-opening design maximizes accessibility in tight spaces
Lightweight at 6 kg for easy handling and installation
IP55 protection class guarantees reliability in harsh conditions
Sleek powder-coated surface enhances visual appeal
Left-opening design maximizes accessibility in tight spaces
Lightweight at 6 kg for easy handling and installation
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
