Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£251.66

(exc. VAT)

£301.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£251.66

*price indicative

RS Stock No.:
626-956
Mfr. Part No.:
8MF1030-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF1

Width

300mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door, crafted , elegantly combines functionality and stylish design. Designed to be left-handed and featuring ventilation openings, it ensures optimal airflow while maintaining a sleek appearance. Standing at a height of 2000 mm and with a width of 300 mm, this door is constructed from durable steel, offering a reliable barrier without sacrificing aesthetics. The powder-coated finish in light grey (RAL 7035) enhances its visual appeal while providing a protective layer against environmental factors. Suitable for various applications that require access control, this door meets IP40 protection standards, ensuring reliable operation in everyday conditions. Its compatibility with several safety classes establishes it as a trustworthy choice for both residential and industrial settings, making it ideal for users seeking both form and function in their installations.

Left-opening design suited for specific installation needs
Ventilation openings allow for enhanced airflow
Crafted from robust steel for long-term durability
Stylish powder-coated surface for an elegant finish
IP40 rating ensures protection from solid objects and limited water ingress
Complies with safety class requirements for peace of mind

Related links