Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-645
- Mfr. Part No.:
- 8MF1040-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£268.32
(exc. VAT)
£321.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.32 |
*price indicative
- RS Stock No.:
- 626-645
- Mfr. Part No.:
- 8MF1040-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door designed to enhance the efficiency and safety of electrical installations while ensuring an aesthetically pleasing appearance. With its robust steel construction, it stands up to demanding environments whilst maintaining a sleek look with its powder-coated finish in light grey. The left opening design and integrated ventilation ensure optimal airflow, contributing to the longevity and performance of the enclosed equipment. Whether needed for industrial applications or in commercial settings, this product represents quality and reliability, complying with IP40 protection standards and enriching the overall environmental integrity of your installation.
Emphasises safety with a protection class rating of IP40
Features an ergonomic left-handed door opening for convenient access
Constructed from durable steel for enhanced structural integrity
Includes ventilation to maintain optimal temperature within the enclosure
Is powder-coated in a light grey finish for an attractive and professional appearance
Maintains compliance with environmental standards for sustainable usage
Offers design flexibility with variations for different use cases
Features an ergonomic left-handed door opening for convenient access
Constructed from durable steel for enhanced structural integrity
Includes ventilation to maintain optimal temperature within the enclosure
Is powder-coated in a light grey finish for an attractive and professional appearance
Maintains compliance with environmental standards for sustainable usage
Offers design flexibility with variations for different use cases
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
