Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£208.33

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.33

*price indicative

RS Stock No.:
626-426
Mfr. Part No.:
8MF1040-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF1

Width

400mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door half designed to enhance the functionality of your SIVACON installation. Tailored for environments requiring durability and performance, this product features a strategic design with ventilation openings, ensuring optimal air circulation and component protection. Standing 2000 mm tall and 400 mm wide, it boasts a sleek, light grey finish that seamlessly integrates into various settings. With an IP40 protection class, it effectively safeguards against dust ingress, making it ideal for industrial applications. The left-opening mechanism allows for ease of access, while the steel construction provides unmatched strength and reliability. A perfect blend of aesthetic and utilitarian benefits makes this door half an essential component for any professional setup.

Ventilation openings promote efficient airflow
Powder-coated surface ensures long-lasting protection
Designed for safety with protection class 1 rating
Left-opening door mechanism offers convenient access
Manufactured from durable steel for enhanced longevity
Light grey RAL 7035 colour fits well in various environments

Related links