Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-810
- Mfr. Part No.:
- 8MF1050-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£218.32
(exc. VAT)
£261.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.32 |
*price indicative
- RS Stock No.:
- 626-810
- Mfr. Part No.:
- 8MF1050-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is a robust and elegantly designed solution, perfect for installations requiring both functionality and aesthetic appeal. With a height of 2000 mm and a width of 500 mm, this product fits seamlessly into various settings while offering convenient access. The door designed with ventilation openings, ensuring optimal airflow, and features a powder-coated light grey surface for a sleek finish. With an IP40 protection class, it provides solid resistance to dust and moisture, making it suitable for diverse environments. The left-opening design enhances usability and access, catering to the needs of modern infrastructure. This product stands not only as a door but also as a safeguard for vital components within electrical systems, embodying quality and reliability backed ' engineering excellence.
Designed with integrated ventilation for improved airflow
Meets stringent IP40 protection standards for durability
Constructed from high-quality steel for enhanced structural integrity
Powder-coated finish offers a sleek and modern aesthetic
Left opening configuration allows for versatile installation options
Compliance with safety class 1 ensures secure operation
Meets stringent IP40 protection standards for durability
Constructed from high-quality steel for enhanced structural integrity
Powder-coated finish offers a sleek and modern aesthetic
Left opening configuration allows for versatile installation options
Compliance with safety class 1 ensures secure operation
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
