Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-597
- Mfr. Part No.:
- 8MF1040-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£268.32
(exc. VAT)
£321.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.32 |
*price indicative
- RS Stock No.:
- 626-597
- Mfr. Part No.:
- 8MF1040-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door designed to deliver robust performance with a blend of functionality and aesthetic appeal. This ventilated, right-opening door is crafted from high-quality steel, ensuring durability while maintaining an attractive light grey finish. With an impressive height of 2000 mm and a width of 400 mm, it not only provides ample entry space but also integrates seamlessly into various environments. Its IP40 protection class ensures resistance against dust, making it ideal for demanding applications. This door is not just a functional accessory but an essential component that enhances the overall safety and reliability of your electrical installations.
Ventilation openings ensure optimal airflow, promoting thermal management
The powder-coated surface enhances durability and aesthetic appeal
Designed specifically for the effective enclosure of electrical components
The environment-friendly aspects align with modern sustainability standards
The door complies with safety class 1 for added peace of mind
The powder-coated surface enhances durability and aesthetic appeal
Designed specifically for the effective enclosure of electrical components
The environment-friendly aspects align with modern sustainability standards
The door complies with safety class 1 for added peace of mind
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
