Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£305.82

(exc. VAT)

£366.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.82

*price indicative

RS Stock No.:
626-867
Mfr. Part No.:
8MF1060-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

600mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door solution designed specifically for industrial applications, ensuring both reliability and durability. With its robust construction out of steel, it features a sleek powder-coated surface in a light grey RAL 7035 finish, ideal for environments requiring a professional look coupled with resilient functionality. Standing at a height of 2000 mm and a width of 600 mm, this door provides ample access while maintaining excellent protection with an IP55 rating, safeguarding against dust and water ingress. The right-hand opening design enhances operational efficiency, while its lightweight form does not compromise on strength or security. This door is not only a physical barrier but also a stylish addition to your facility that can seamlessly integrate into various settings.

Engineered for long-lasting performance and resistance to wear
Light grey finish adds a modern touch to any industrial setting
Right-hand opening optimises space while facilitating easy access
Designed without ventilation and viewing features for enhanced security
Complies with safety standards ensuring peace of mind for users
Steel construction guarantees robust structural integrity
IP55 protection class provides exceptional resistance to environmental factors

Related links