Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-920
- Mfr. Part No.:
- 8MF1060-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£322.49
(exc. VAT)
£386.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.49 |
*price indicative
- RS Stock No.:
- 626-920
- Mfr. Part No.:
- 8MF1060-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust solution designed for optimal ventilation and access in electrical installations. With a height of 2000 mm and width of 600 mm, it offers a practical size that suits various applications. Crafted from durable steel and finished in light grey RAL 7035, this door not only enhances aesthetics but also ensures long-lasting performance. Its right opening direction caters to user convenience, while the powder-coated surface provides added protection against environmental elements. This door embodies a commitment to safety with its IP20 protection class, accommodating a range of electrical components while maintaining compliance with high safety standards.
Designed with ventilation openings to promote airflow
Constructed from high-quality steel for enhanced durability
Features a powder-coated surface for increased weather resistance
Safety class 1 ensures reliable protection for users
Light grey colour complements various installation environments
Right-opening design for easier access in confined spaces
Constructed from high-quality steel for enhanced durability
Features a powder-coated surface for increased weather resistance
Safety class 1 ensures reliable protection for users
Light grey colour complements various installation environments
Right-opening design for easier access in confined spaces
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
