Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£294.99

(exc. VAT)

£353.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.99

*price indicative

RS Stock No.:
626-722
Mfr. Part No.:
8MF1050-2UT14-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF1

Width

500mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door, characterised by its right-opening design and robust construction, is crafted to meet the highest standards of functionality and safety. Designed for environments requiring ample ventilation, this product seamlessly blends practicality with modern aesthetics. Its powder-coated finish in light grey not only enhances its durability but also allows it to integrate smoothly with various interior styles. Suitable for locations demanding a protection class of IP20, the door ensures reliable safety and efficiency in operations. With a significant height of 2000 mm and a width of 500 mm, it offers ample access while maintaining a compact footprint. A product of thoughtful engineering, this door designed to meet the diverse needs of professional environments.

Constructed from high-quality steel for enhanced durability
Right-opening design optimises accessibility in crowded spaces
Light grey powder-coated finish provides both protection and aesthetic appeal
Specifically designed for environments requiring ventilation
Safety class 1 ensures reliable operational safety
User-friendly design facilitates ease of installation and maintenance
Compact dimensions allow for efficient use of space

Related links