Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-586
- Mfr. Part No.:
- 8MF1030-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£268.32
(exc. VAT)
£321.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.32 |
*price indicative
- RS Stock No.:
- 626-586
- Mfr. Part No.:
- 8MF1030-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door offers a robust and efficient solution for electrical enclosures. Designed with precision, this right-hinged, ventilated door ensures optimal airflow and ease of access. Its sturdy steel construction provides excellent durability, while the powder-coated surface in a light grey RAL 7035 finish enhances both aesthetics and corrosion resistance. With a height of 2000 mm and a width of 300 mm, this door is suitable for a variety of applications, making it an ideal choice for professionals seeking reliability and style in their installations.
Right-hinged design facilitates easy access and operation
Ventilation openings promote efficient airflow within the enclosure
Constructed from high-quality steel for long-lasting performance
Powder-coated surface ensures resistance to scratches and environmental factors
Light grey colour integrates seamlessly into a variety of environments
Protection class IP20 safeguards against dust ingress
Safety class 1 ensures compliance with industry standards
Compact dimensions allow for versatile installation options
Ventilation openings promote efficient airflow within the enclosure
Constructed from high-quality steel for long-lasting performance
Powder-coated surface ensures resistance to scratches and environmental factors
Light grey colour integrates seamlessly into a variety of environments
Protection class IP20 safeguards against dust ingress
Safety class 1 ensures compliance with industry standards
Compact dimensions allow for versatile installation options
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
