Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-736
- Mfr. Part No.:
- 8MF1060-2UT25-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£250.82
(exc. VAT)
£300.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £250.82 |
*price indicative
- RS Stock No.:
- 626-736
- Mfr. Part No.:
- 8MF1060-2UT25-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is a robust and efficient solution designed for various industrial applications. Crafted with high-quality steel, this product combines practicality with sturdy construction, ensuring durability in demanding environments. Its thoughtful design includes ventilation openings, promoting optimal airflow while maintaining safety standards. With a sleek, powder-coated finish in light grey, this door half is not only functional but also aesthetically pleasing, making it an ideal choice for modern industrial settings. Standing at 2000 mm in height and 600 mm in width, it provides ample access without compromising on security. This product is certified for IP20 protection, making it suitable for indoor use. The left-opening door ensures ease of use and accessibility, streamlining workflows within your facility.
Designed with ventilation openings to enhance airflow
Powder-coated finish adds resistance against wear and tear
Constructed from high-quality steel for maximum durability
IP20 rated for reliable performance in indoor environments
Left-opening door configuration for convenient access
Light grey colour complements various industrial aesthetics
Weighs 18 kg, ensuring stability and robust functionality
Powder-coated finish adds resistance against wear and tear
Constructed from high-quality steel for maximum durability
IP20 rated for reliable performance in indoor environments
Left-opening door configuration for convenient access
Light grey colour complements various industrial aesthetics
Weighs 18 kg, ensuring stability and robust functionality
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
