Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-552
- Mfr. Part No.:
- 8MF1040-2UT25-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£212.49
(exc. VAT)
£254.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.49 |
*price indicative
- RS Stock No.:
- 626-552
- Mfr. Part No.:
- 8MF1040-2UT25-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is the ideal solution for those seeking a robust and reliable cabinet access option. Designed with practicality in mind, this product features ventilation openings that enhance air circulation, crucial for maintaining optimal operating conditions. With dimensions suited for various environments, it provides an efficient way to secure access to essential components while adhering to safety standards. The stylish powder-coated finish in light grey ensures a contemporary look, effortlessly blending into any installation. This product prioritises both functionality and aesthetic harmony, making it a versatile choice for modern electrical applications.
Ventilation openings for enhanced airflow
Designed for easy installation and use
Powder-coated surface for durability and a modern appearance
Protection class IP20, ensuring adequate safety against dust and solid objects
Configured for left-opening, tailored to user preferences
Manufactured from sturdy steel for long-lasting performance
Lightweight design, facilitating convenient handling and installation
Designed for easy installation and use
Powder-coated surface for durability and a modern appearance
Protection class IP20, ensuring adequate safety against dust and solid objects
Configured for left-opening, tailored to user preferences
Manufactured from sturdy steel for long-lasting performance
Lightweight design, facilitating convenient handling and installation
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
