Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-903
- Mfr. Part No.:
- 8MF1030-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£194.16
(exc. VAT)
£232.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.16 |
*price indicative
- RS Stock No.:
- 626-903
- Mfr. Part No.:
- 8MF1030-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is an exemplary solution for efficient functionality and reliability in industrial settings. The product designed with thoughtful ventilation openings, ensuring optimal airflow while maintaining a robust structure. Built from durable steel, it offers heightened security and resilience against various environmental factors. With a sleek powder-coated finish in light grey, this product not only meets aesthetic expectations but also aligns with stringent safety standards, boasting an IP40 protection class. Ideal for diverse applications, including disconnector locks and other installations, this offering combines practicality with advanced engineering, making it a standout choice for professionals seeking quality and performance.
Designed with ventilation openings for improved airflow
Constructed from high-quality steel for enhanced durability
Powder-coated finish for resistance against environmental impacts
IP40 rating ensures protection against dust and solid objects
Safety class 1 compliance enhances user safety
Features a left-opening door design for convenient access
Light grey RAL colour complements a variety of environments
Compatible with a wide range of industrial installations
Constructed from high-quality steel for enhanced durability
Powder-coated finish for resistance against environmental impacts
IP40 rating ensures protection against dust and solid objects
Safety class 1 compliance enhances user safety
Features a left-opening door design for convenient access
Light grey RAL colour complements a variety of environments
Compatible with a wide range of industrial installations
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
