Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-901
- Mfr. Part No.:
- 8MF1030-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£253.32
(exc. VAT)
£303.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.32 |
*price indicative
- RS Stock No.:
- 626-901
- Mfr. Part No.:
- 8MF1030-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door is a robust solution tailored for industrial applications, seamlessly blending functionality with user-centric design. Crafted from high-quality steel, this door stands 2000 mm tall and 300 mm wide, making it ideal for environments that demand a durable and secure entry point. Designed for right-hand opening, it ensures ease of access while maintaining hidden safety features. With an IP55 protection class, this door provides excellent resistance against dust and water, making it suitable for a variety of operational conditions. The elegant RAL 7035 light grey finish not only contributes to a sophisticated aesthetic, but also enhances visibility in dim light settings. This door is also notable for its EMC version, ensuring electromagnetic compatibility for sensitive environments. A true blend of safety, style, and functionality, this product is engineered to meet the rigorous standards of modern industrial applications.
Durable construction for extended use in demanding environments
Enhanced ingress protection against dust and water ingress
Right-hand opening direction facilitates user convenience
Light grey colour offers visibility in low-light situations
Electromagnetic compatibility ensures safety in sensitive locations
Compact design allows for installation in tight spaces
No viewing door for a sleek and uninterrupted design
Enhanced ingress protection against dust and water ingress
Right-hand opening direction facilitates user convenience
Light grey colour offers visibility in low-light situations
Electromagnetic compatibility ensures safety in sensitive locations
Compact design allows for installation in tight spaces
No viewing door for a sleek and uninterrupted design
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
