Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-902
- Mfr. Part No.:
- 8MF1030-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£253.32
(exc. VAT)
£303.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.32 |
*price indicative
- RS Stock No.:
- 626-902
- Mfr. Part No.:
- 8MF1030-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 300mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 300mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door designed to offer both functionality and robust security for industrial applications. With a height of 2000 mm and a width of 300 mm, this left-opening door is meticulously crafted from high-quality steel, offering exceptional durability. It features a sophisticated powder-coated finish in a light grey RAL 7035, ensuring excellent aesthetic appeal while maintaining protection class IP55. This product is ideal for environments where safety is paramount, given its compliance with protection class 1 standards. Tailored for various industrial settings, the SIVACON door combines practical design with high performance, making it an essential component for any facility requiring reliable access solutions.
Constructed from high-quality steel for enhanced longevity
Powder-coated finish provides superior corrosion resistance
The door opens to the left, optimising space in your environment
Designed for environments with high safety standards
Complies with IP55 protection for effective dust and water resistance
Light grey colour harmonises with various industrial settings
Lightweight design of 9 kg ensures easy handling and installation
Offers structural integrity even in demanding applications
Powder-coated finish provides superior corrosion resistance
The door opens to the left, optimising space in your environment
Designed for environments with high safety standards
Complies with IP55 protection for effective dust and water resistance
Light grey colour harmonises with various industrial settings
Lightweight design of 9 kg ensures easy handling and installation
Offers structural integrity even in demanding applications
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
