Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£283.32

(exc. VAT)

£339.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£283.32

*price indicative

RS Stock No.:
626-723
Mfr. Part No.:
8MF1050-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

500mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door offers unparalleled protection and functionality. Constructed from high-quality steel, it ensures durability and longevity in various environments. With an IP55 rating, this product effectively guards against dust and water, safeguarding your electrical components. The 2000 mm height and 500 mm width make it suitable for diverse applications, providing both ample space and accessibility. Designed with a left-hand opening direction, it promotes ease of use in various configurations. The powder-coated finish not only enhances its aesthetic appeal but also contributes to its resilience against wear and corrosion. This solution is perfect for those seeking a reliable protective door for their electrical equipment, reflecting siemens commitment to innovation and quality.

Designed for heavy-duty applications with a robust steel construction
Offers high protection against dust and moisture with an IP55 rating
Powder-coated surface finish ensures longevity and resistance to corrosion
Left-hand door opening allows for flexible installation options
Light grey RAL 7035 colour seamlessly fits into various environments
Lightweight design aids in easier handling and installation

Related links