Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-914
- Mfr. Part No.:
- 8MF1050-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£280.82
(exc. VAT)
£336.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.82 |
*price indicative
- RS Stock No.:
- 626-914
- Mfr. Part No.:
- 8MF1050-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door represents a perfect blend of functionality and modern design, tailored for industrial applications requiring efficient ventilation. Featuring a robust construction that showcases a left-hand door opening, this model is ideal for environments where airflow and access are paramount. Crafted from high-quality steel and finished in a light grey powder coat, it promises durability and corrosion resistance. The design includes cut-outs for a filter fan, ensuring optimal air circulation while maintaining safety standards. Suitable for various industrial uses, this product seamlessly merges utility with style, facilitating ease of access and maintenance.
Constructed from high-quality steel ensuring long-lasting performance
Designed for efficient ventilation, promoting air circulation
Left-hand opening mechanism for convenient access in confined spaces
Powder-coated surface enhances aesthetic appeal and protection
Environmentally compliant with robust safety features
Product certification offers assurance of quality and reliability
Light grey colour complements a range of industrial settings
Versatile design suitable for various electrical installations
Designed for efficient ventilation, promoting air circulation
Left-hand opening mechanism for convenient access in confined spaces
Powder-coated surface enhances aesthetic appeal and protection
Environmentally compliant with robust safety features
Product certification offers assurance of quality and reliability
Light grey colour complements a range of industrial settings
Versatile design suitable for various electrical installations
Related links
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
