Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£268.32

(exc. VAT)

£321.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.32

*price indicative

RS Stock No.:
626-423
Mfr. Part No.:
8MF1040-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF1

Width

400mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door is meticulously designed to enhance functionality while maintaining optimal safety standards. Engineered with a right-opening mechanism, this door features a thoughtful cut-out for a filter fan, ensuring efficient ventilation within the enclosed space. At 2000 mm high and 400 mm wide, it integrates seamlessly into various environments, complemented by a sleek, powder-coated surface in light grey RAL colour 7035. Known for its robust steel construction, this door not only meets aesthetic demands but also provides the necessary protection class 1, reinforcing security and reliability for industrial applications. With its versatility and practical design, this door stands as a reliable choice for modern installations that prioritise both performance and compliance.

Provides enhanced ventilation with its built-in filter fan cut-out
Constructed from durable steel to withstand demanding industrial use
Offers a sleek, modern look with a powder-coated finish
Designed for right-sided door opening, catering to specific installation requirements
Meets stringent protection class standards for improved safety
Suitable for diverse applications, ensuring versatile usage across various industries
Light grey colour finish helps integrate with existing machinery and equipment

Related links