Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-859
- Mfr. Part No.:
- 8MF1050-2UT14-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£280.82
(exc. VAT)
£336.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.82 |
*price indicative
- RS Stock No.:
- 626-859
- Mfr. Part No.:
- 8MF1050-2UT14-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door is engineered for precision and reliability, featuring a unique design that incorporates a cut-out for a filter fan, ensuring optimal ventilation. With a height of 2000 mm and a width of 500 mm, this door caters perfectly to various industrial applications while maintaining a contemporary aesthetic in light grey RAL 7035. Crafted from robust steel, it promises durability and adherence to safety standards, classified as protection class 1. The right-opening mechanism adds to its user-friendly design, making installation seamless. Specialist approvals and versatile certifications underline its commitment to quality, making it a dependable choice for safety-critical environments. Whether you're upgrading existing infrastructure or embarking on new projects, this door exemplifies excellence in mechanical design and practical functionality.
Designed with a cut-out for a filter fan to ensure enhanced airflow
Light grey finish (RAL 7035) complements a variety of environments
Right-opening door for convenient access and operation
Constructed from high-quality steel for exceptional longevity
Complies with protection class 1 for increased safety
Features ventilation capabilities for improved equipment performance
General product approvals assure compliance with industry standards
Light grey finish (RAL 7035) complements a variety of environments
Right-opening door for convenient access and operation
Constructed from high-quality steel for exceptional longevity
Complies with protection class 1 for increased safety
Features ventilation capabilities for improved equipment performance
General product approvals assure compliance with industry standards
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
