Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-858
- Mfr. Part No.:
- 8MF1050-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£354.15
(exc. VAT)
£424.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.15 |
*price indicative
- RS Stock No.:
- 626-858
- Mfr. Part No.:
- 8MF1050-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door design is part of the SIVACON series, expertly crafted to meet the demanding requirements of electrical installations. Featuring an inspection window, this door combines functionality with aesthetics, providing a reliable access point while enhancing the visibility of internal components. Designed with a height of 2000 mm and a width of 500 mm, it seamlessly fits into various environments, offering both safety and convenience. The powder-coated finish ensures long-lasting durability, while the IP55 protection class guarantees resilience against dust and water ingress. With a right opening direction, the door is convenient to operate, making it an essential component for secure electrical management.
Designed with an inspection window for easy visibility
High-quality powder-coated surface enhances durability
IP55 rated for effective protection against dust and water
Right-opening door provides user-friendly access
Constructed from steel and glass for reliable strength
Light grey colour complements various environments
Class 1 safety ensures compliance with high safety standards
Compact dimensions fit into diverse installation spaces
High-quality powder-coated surface enhances durability
IP55 rated for effective protection against dust and water
Right-opening door provides user-friendly access
Constructed from steel and glass for reliable strength
Light grey colour complements various environments
Class 1 safety ensures compliance with high safety standards
Compact dimensions fit into diverse installation spaces
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
