Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-549
- Mfr. Part No.:
- 8MF1040-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£329.15
(exc. VAT)
£394.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.15 |
*price indicative
- RS Stock No.:
- 626-549
- Mfr. Part No.:
- 8MF1040-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door solution exemplifies durability and efficient design, catering specifically to industrial environments. With its thoughtful configuration, including a right-opening door and inspection window, it is engineered to enhance accessibility while maintaining safety standards. Manufactured with high-quality steel and glass, this product meets the stringent IP55 protection class, ensuring it is well-suited for various applications. The powder-coated surface in a light grey RAL 7035 finish not only provides aesthetic appeal but also superior corrosion resistance, making it an ideal choice for demanding conditions. Boasting an impressive height of 2000 mm and width of 400 mm, this door combines functionality with reliable performance, positioning itself as a crucial component in your industrial setup.
Designed with an inspection window for optimal visibility
Right-opening mechanism allows for convenient access
Constructed from steel and glass for enhanced durability
Maintenance of safety class 1 ensures a secure operating environment
Powder-coated surface enhances resistance to environmental factors
IP55 rating ensures protection against dust and water ingress
Light grey finish complements modern industrial aesthetics
Compact dimensions make it suitable for varied installation spaces
Lightweight at 14 kg, facilitating easier handling and installation
General Product Approval provides assurance of quality standards
Right-opening mechanism allows for convenient access
Constructed from steel and glass for enhanced durability
Maintenance of safety class 1 ensures a secure operating environment
Powder-coated surface enhances resistance to environmental factors
IP55 rating ensures protection against dust and water ingress
Light grey finish complements modern industrial aesthetics
Compact dimensions make it suitable for varied installation spaces
Lightweight at 14 kg, facilitating easier handling and installation
General Product Approval provides assurance of quality standards
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
