Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 900mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-639
- Mfr. Part No.:
- 8MF1090-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£460.81
(exc. VAT)
£552.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.81 |
*price indicative
- RS Stock No.:
- 622-639
- Mfr. Part No.:
- 8MF1090-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door with an inspection window designed to meet the highest standards in industrial environments. Constructed from steel and glass, this robust enclosure effectively combines functionality with aesthetic appeal. Offering a reliable protection class of IP55, it secures your electrical components against dust and moisture, ensuring longevity and performance. Its powder-coated surface in light grey RAL 7035 not only enhances durability but also integrates seamlessly into a variety of settings. The door's right hinge facilitates easy access while its substantial height and width ensure ample room for inspection, boosting efficiency during maintenance tasks. Furthermore, this product is tailored to satisfy the operational demands of modern industries, proving itself as an essential component for safeguarding essential equipment.
Constructed with high quality steel and glass for enhanced durability
Designed with an inspection window to facilitate easy monitoring
Features a reliable protection rating for optimal safety in demanding environments
Powder coated surface finish for improved resistance against wear and corrosion
Right opening door design ensures convenient access during maintenance
Generously sized to accommodate larger components and equipment
Light grey colour blends effortlessly into existing setups, maintaining a professional appearance
Designed with an inspection window to facilitate easy monitoring
Features a reliable protection rating for optimal safety in demanding environments
Powder coated surface finish for improved resistance against wear and corrosion
Right opening door design ensures convenient access during maintenance
Generously sized to accommodate larger components and equipment
Light grey colour blends effortlessly into existing setups, maintaining a professional appearance
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
