Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 450mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£340.82

(exc. VAT)

£408.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.82

*price indicative

RS Stock No.:
622-685
Mfr. Part No.:
8MF1070-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

450mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Robust door stands out with its innovative design, specifically tailored to enhance safety and accessibility within various environments. Featuring a right-opening inspection window, it combines security with functionality to cater to both industrial and commercial needs. Constructed from high-quality steel and glass, this product offers superior durability, while its IP55 protection class ensures reliable operation in challenging conditions. The powder-coated surface in a light grey RAL 7035 colour not only adds aesthetic appeal but also offers resistant properties against corrosion and wear. With certifications to back its reliability, this door is engineered to meet high standards of performance, making it a trustworthy choice for professionals seeking quality and efficiency.

IP55 rating ensures effective protection against dust and water
Right opening design accommodates various installation layouts
Light grey RAL 7035 colour enhances visibility and fits modern architectures
Durable steel and glass construction guarantees longevity
Powder coated surface provides an additional layer of resilience
Ideal for environments requiring robust safety measures

Related links