Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£385.82

(exc. VAT)

£462.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.82

*price indicative

RS Stock No.:
626-555
Mfr. Part No.:
8MF1060-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

600mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door with an inspection window is a robust and aesthetically pleasing solution for your electrical infrastructure needs. Crafted to offer exceptional visibility while maintaining a high level of protection, this product ensures security and compliance in demanding environments. Its IP55 rating makes it suitable for a variety of applications, protecting against dust and water ingress. The right-opening door design allows for easy access, while the sleek powder-coated finish in light grey complements modern settings. With a height of 2000 mm and a width of 600 mm, this door is both functional and stylish, making it an ideal choice for your installations.

Designed with a viewing door for enhanced monitoring capabilities
Constructed from high-quality steel and glass for durability
The product's powder-coated surface provides added resistance to environmental wear
Offers easy access with its right-opening door mechanism
Lightweight design ensures simplicity during installation and maintenance
Compliant with robust safety standards, facilitating peace of mind
Provides excellent visibility while housing important electrical components
Optimally sealed to protect sensitive equipment from external elements

Related links