Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£334.99

(exc. VAT)

£401.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.99

*price indicative

RS Stock No.:
622-596
Mfr. Part No.:
8MF1240-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

400mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door, designed for those who prioritise functionality and aesthetics, seamlessly integrates into various environments. This robust product, featuring a sleek powder-coated surface, is built to endure rigorous use while providing an elegant touch to your space. Equipped with an inspection window, it facilitates quick visual checks without compromising security. Ideal for industrial applications, its durable construction ensures compliance with stringent IP55 protection standards, making it suitable for challenging conditions. The door’s right opening direction and significant height can easily accommodate diverse installation requirements. Whether in a new build or as a refurbishment, the Siemens offering guarantees reliability and performance.

Constructed from high grade steel and glass for enhanced durability
Offers an IP55 rating, ensuring reliable protection against dust and water ingress
Incorporates a handy viewing door for effortless monitoring of components
Features a stylish and practical powder coated finish for a sleek appearance
Designed with a right opening mechanism for accessibility and convenience
Light grey RAL colour number complements modern design schemes
Safety class 1 certification assures compliance with safety standards
Suits a variety of applications, adapting well to different settings

Related links