Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2200mm H, 600mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£396.65

(exc. VAT)

£475.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£396.65

*price indicative

RS Stock No.:
622-535
Mfr. Part No.:
8MF1260-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

600mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door designed to provide secure access while ensuring durability and an aesthetic finish. Crafted with precision, this product features an inspection window that allows for easy monitoring and a powder-coated surface that enhances its appeal and resistance to environmental factors. With an operational width of 600 mm and a height of 2,200 mm, this right-opening door balances form and function seamlessly. Ideal for various industrial environments, it adheres to the highest standards of protection, secured with IP55 classification against dust and water ingress. The door does not compromise on safety, being categorised under protection class 1. Furthermore, the lightweight steel and glass construction ensures ease of installation and handling.

IP55 protection ensures reliability in harsh environments
Designed with a right opening mechanism for convenience
Light grey powder coated finish complements any industrial decor
Constructed from durable steel and glass material for longevity
Equipped with a viewing door, allowing for quick inspections without opening
Safety class 1 guarantees enhanced protection for users
Height accommodates a range of installations, providing versatility

Related links