Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2200mm H, 600mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-670
- Mfr. Part No.:
- 8MF1260-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£330.82
(exc. VAT)
£396.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.82 |
*price indicative
- RS Stock No.:
- 622-670
- Mfr. Part No.:
- 8MF1260-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door half is a robust solution designed to enhance accessibility and visibility in electrical installations. Featuring an inspection window, this product combines practicality with a sleek aesthetic, making it an ideal choice for environments that demand both functionality and compliance with protection standards. With an IP55 rating, it ensures reliable operation in challenging conditions, effectively safeguarding internal components against dust and water ingress. Moreover, the powder-coated finish in light grey adds a contemporary touch, while also providing durability against environmental stressors. Its thoughtful design reflects a commitment to quality and efficiency, catering to the diverse needs of modern industrial settings.
Water and dust resistant for enhanced durability
The left opening door facilitates easy access in confined spaces
Made from steel and glass, ensuring a blend of strength and visibility
Maintains safety standards with a protection class of 1
Designed without ventilation to maintain system integrity
Includes a viewing door for quick inspection without full access
Environmentally friendly design with minimal carbon footprint
Backed by a comprehensive range of support services and documentation
The left opening door facilitates easy access in confined spaces
Made from steel and glass, ensuring a blend of strength and visibility
Maintains safety standards with a protection class of 1
Designed without ventilation to maintain system integrity
Includes a viewing door for quick inspection without full access
Environmentally friendly design with minimal carbon footprint
Backed by a comprehensive range of support services and documentation
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
