Siemens 8MF12 Series Glass, Steel RAL 7035 Partial Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£391.65

(exc. VAT)

£469.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.65

*price indicative

RS Stock No.:
624-975
Mfr. Part No.:
8MF1280-2UT25-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half designed for commercial applications. Crafted with an inspection window, this door integrates functionality and modern aesthetics, featuring a powder-coated finish that enhances durability while providing a light grey appearance. With an IP55 protection class, it ensures substantial resistance against dust and water ingress, making it an ideal choice for varied environmental conditions. The door's generous dimensions, complemented by its steel and glass construction, promote both strength and style. This product, well-suited for industrial environments, ensures safety and ease of access, allowing for seamless operation and maintenance.

The door is engineered for left-hand opening, facilitating easy access
Its lightweight design enhances installation efficiency without compromising durability
The inclusion of an inspection window allows for visual monitoring of the enclosed area
A safety class rating of 1 ensures reliable protection for users
The product features a sophisticated powder-coated surface for added weather resistance
This door half does not require ventilation, ensuring a more controlled environment
It includes a viewing door, enhancing visibility without needing to open the entire unit
Specially designed to endure rigorous usage in industrial settings

Related links