Siemens 8MF12 Series Glass, Steel RAL 7035 Glazed Door, 2200mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-350
- Mfr. Part No.:
- 8MF1280-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£424.15
(exc. VAT)
£508.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.15 |
*price indicative
- RS Stock No.:
- 625-350
- Mfr. Part No.:
- 8MF1280-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF12 | |
| Width | 800mm | |
| Height | 2200mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF12 | ||
Width 800mm | ||
Height 2200mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door combines functionality with meticulous design, tailored for reliable use in demanding environments. With its left-opening mechanism and reinforced inspection window, it ensures both accessibility and security for valuable electrical components. Constructed with a powder-coated surface, this door is not only aesthetically pleasing but also engineered to withstand environmental challenges. With an impressive height of 2200 mm and width of 800 mm, it provides ample space for equipment while maintaining its compact form factor. The door's IP55 rating means it effectively protects against dust and water ingress, making it suitable for various industrial applications. Backed renowned quality standards, this product is a testament to innovative engineering and sustainable practices.
Constructed from premium steel and glass materials for enhanced durability
Features an inspection window, allowing for convenient monitoring of equipment
Designed with an IP55 protection class for reliable performance in harsh conditions
Light grey RAL 7035 colour provides a contemporary and neutral aesthetic
Equipped with safety class 1, ensuring a secure environment for users
Weighs only 24 kg, facilitating easier installation and management
Features an inspection window, allowing for convenient monitoring of equipment
Designed with an IP55 protection class for reliable performance in harsh conditions
Light grey RAL 7035 colour provides a contemporary and neutral aesthetic
Equipped with safety class 1, ensuring a secure environment for users
Weighs only 24 kg, facilitating easier installation and management
Related links
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
