Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-900
- Mfr. Part No.:
- 8MF1870-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£333.32
(exc. VAT)
£399.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.32 |
*price indicative
- RS Stock No.:
- 624-900
- Mfr. Part No.:
- 8MF1870-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 450mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to enhance both functionality and security in varied environments. With a sturdy construction featuring a left-opening design and an inspection window, it merges practicality with aesthetics. Measuring 1800 mm in height and 450 mm in width, this robust door ensures durability, complemented by a powder-coated surface that not only enhances its visual appeal but also provides excellent resistance to external elements. The doors IP55 protection class guarantees reliability against dust and water ingress, making it an ideal choice for industrial applications. Whether incorporating it into new installations or upgrades, this product delivers exceptional performance while adhering to safety standards.
Left-opening design optimises accessibility and convenience
Durable steel and glass materials ensure a long lifespan
Powder-coated surface offers enhanced resistance to environmental factors
IP55 protection provides reliable defence against dust and water
General product approval assures compliance with industry standards
Light grey RAL 7035 colour seamlessly integrates into various settings
Weighs only 12 kg for manageable installation and handling
Viewing door feature allows for easy inspection without opening
Durable steel and glass materials ensure a long lifespan
Powder-coated surface offers enhanced resistance to environmental factors
IP55 protection provides reliable defence against dust and water
General product approval assures compliance with industry standards
Light grey RAL 7035 colour seamlessly integrates into various settings
Weighs only 12 kg for manageable installation and handling
Viewing door feature allows for easy inspection without opening
Related links
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
