Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-389
- Mfr. Part No.:
- 8MF1860-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£379.98
(exc. VAT)
£455.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.98 |
*price indicative
- RS Stock No.:
- 625-389
- Mfr. Part No.:
- 8MF1860-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed for those requiring robust access solutions without compromising on aesthetic appeal. Featuring an inspection window, this product rises to the challenge of demanding environments with an impressive IP55 protection class, ensuring your electrical systems are safe from dust and water ingress. Engineered for practicality, the door opens to the left, allowing effortless operation in tight spaces. With a height of 1800 mm and width of 600 mm, it seamlessly integrates into various installations, while its powder-coated surface gives it a modern touch in light grey. Constructed from a combination of steel and glass, this door is not only durable but also maintains a lightweight profile, making it easy to handle. The door's thoughtful design includes safety features that enhance protection for critical equipment, making it an indispensable element of your infrastructure.
Designed to withstand environmental challenges with an IP55 protection rating
Left-opening mechanism for easy access and convenience in confined spaces
Modern light grey powder-coated finish enhances visual appeal
Constructed from a robust steel and glass combination for added durability
Provides an inspection window for monitoring equipment without opening the door
Lightweight design simplifies installation and handling processes
Safety class 1 ensures reliable protection for electrical systems
Left-opening mechanism for easy access and convenience in confined spaces
Modern light grey powder-coated finish enhances visual appeal
Constructed from a robust steel and glass combination for added durability
Provides an inspection window for monitoring equipment without opening the door
Lightweight design simplifies installation and handling processes
Safety class 1 ensures reliable protection for electrical systems
Related links
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
