Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-321
- Mfr. Part No.:
- 8MF1860-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£379.98
(exc. VAT)
£455.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.98 |
*price indicative
- RS Stock No.:
- 625-321
- Mfr. Part No.:
- 8MF1860-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is a sophisticated solution tailored for modern industrial needs. Engineered with precision, this door features an inspection window designed to enhance functionality and security. Its sleek powder-coated surface in light grey not only meets aesthetic demands but also ensures durability, making it suitable for various environments. Rated at IP55, it effectively protects against dust and water, while the robust steel and glass construction guarantees long-lasting performance. Whether for a disconnector lock or simple ventilation, this product offers versatility without compromising safety, as reflected by its protection class 1 rating. Ideal for those seeking reliability and innovation, this door is a testament to commitment to quality.
Provides enhanced visibility with its integrated inspection window
Constructed with robust materials to ensure durability and longevity
Features a right-opening door mechanism for convenient access
Designed to meet high environmental protection standards with an IP55 rating
Offers a modern aesthetic with a powder-coated finish in light grey
Lightweight design with a net weight of only 18 kg simplifies installation
Accommodates various applications, making it a versatile choice in industrial settings
Constructed with robust materials to ensure durability and longevity
Features a right-opening door mechanism for convenient access
Designed to meet high environmental protection standards with an IP55 rating
Offers a modern aesthetic with a powder-coated finish in light grey
Lightweight design with a net weight of only 18 kg simplifies installation
Accommodates various applications, making it a versatile choice in industrial settings
Related links
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
