Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-064
- Mfr. Part No.:
- 8MF1880-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£417.48
(exc. VAT)
£500.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.48 |
*price indicative
- RS Stock No.:
- 625-064
- Mfr. Part No.:
- 8MF1880-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is meticulously designed to enhance both the aesthetic and functional aspects of your installation. Engineered for superior durability with a robust steel and glass construction, this product offers an outstanding IP55 protection rating, ensuring effective resistance to dust and water ingress. Its right-hand opening direction allows for optimal accessibility, while the elegant powder-coated finish in light grey (RAL 7035) makes it a stylish addition to any environment. With safety class 1 specifications, this door prioritises user safety without compromising on structural integrity. Ease of installation and compliance with industrial standards make this product a reliable choice for professionals seeking exceptional quality and performance in their projects.
Constructed from high-quality steel and glass for longevity
Features a sleek powder-coated finish that resists wear and tear
Offers IP55 rating to protect against dust and water
Right-hand door opening facilitates convenient access
Light grey colour blends seamlessly with modern environments
Designed to meet safety class 1, ensuring enhanced protection
Suitable for a range of industrial applications and settings
Comes with easy integration into existing systems
Features a sleek powder-coated finish that resists wear and tear
Offers IP55 rating to protect against dust and water
Right-hand door opening facilitates convenient access
Light grey colour blends seamlessly with modern environments
Designed to meet safety class 1, ensuring enhanced protection
Suitable for a range of industrial applications and settings
Comes with easy integration into existing systems
Related links
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
