Siemens 8MF18 Series Glass, Steel RAL 7035 Partial Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-906
- Mfr. Part No.:
- 8MF1880-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£355.82
(exc. VAT)
£426.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £355.82 |
*price indicative
- RS Stock No.:
- 624-906
- Mfr. Part No.:
- 8MF1880-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is designed specifically for the SIVACON series, merges functionality with modern aesthetics. Ideal for settings where reliability is paramount, this robust door features an inspection window, ensuring visibility while securing the contents within. Its powder-coated surface not only enhances durability but also lends a sleek appearance, fitting seamlessly into various environments. With an IP55 rating, this product is well-suited for challenging conditions, making it a reliable choice for industrial applications. The innovative design promotes user-friendly access while adhering to rigorous safety standards, ensuring peace of mind in operational settings.
Crafted from high-quality steel and glass for durability
Left-opening direction enhances accessibility in confined spaces
Equipped with an inspection window for convenient monitoring
Light grey RAL colour ensures a clean and modern look
Safety class 1 guarantees enhanced protection
No ventilation allows for a controlled environment
Weighs 19 kg, promoting a sturdy yet manageable installation
Designed to meet stringent protection classifications
Left-opening direction enhances accessibility in confined spaces
Equipped with an inspection window for convenient monitoring
Light grey RAL colour ensures a clean and modern look
Safety class 1 guarantees enhanced protection
No ventilation allows for a controlled environment
Weighs 19 kg, promoting a sturdy yet manageable installation
Designed to meet stringent protection classifications
Related links
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
