Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-993
- Mfr. Part No.:
- 8MF1870-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£270.82
(exc. VAT)
£324.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.82 |
*price indicative
- RS Stock No.:
- 624-993
- Mfr. Part No.:
- 8MF1870-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 450mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half from the SIVACON series combines functionality and aesthetic appeal, catering perfectly to modern industrial environments. Designed with an inspection window, it provides easy monitoring of the equipment while ensuring robust protection with an IP55 rating. Constructed from a durable steel and glass combination, its powder-coated surface guarantees longevity and resistance to wear. Whether installed in a compact space or a large facility, this door half is engineered to enhance safety and efficiency.
Designed with a left opening direction for convenient access
Features a viewing door that enhances equipment visibility
Constructed from steel and glass for strength and transparency
Powder-coated finish ensures resistance to corrosion and scratches
Light grey RAL colour blends seamlessly into various environments
Certified with protection class 1 for safety and reliability
Lightweight design at 12 kg makes installation straightforward
Compatible with a range of installations in industrial settings
Features a viewing door that enhances equipment visibility
Constructed from steel and glass for strength and transparency
Powder-coated finish ensures resistance to corrosion and scratches
Light grey RAL colour blends seamlessly into various environments
Certified with protection class 1 for safety and reliability
Lightweight design at 12 kg makes installation straightforward
Compatible with a range of installations in industrial settings
Related links
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
