Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-084
- Mfr. Part No.:
- 8MF1890-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£376.65
(exc. VAT)
£451.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.65 |
*price indicative
- RS Stock No.:
- 625-084
- Mfr. Part No.:
- 8MF1890-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is expertly designed to enhance the functionality and safety of your electrical installations. With an inspection window and IP55 rating, this product provides reliable protection against dust and water ingress, ensuring optimal performance in various environments. Its robust construction features a sleek powder-coated surface in a light grey RAL 7035, which not only complements any setting but also guarantees long-lasting durability. Standing at 1800 mm high and 900 mm wide, it offers ample space while maintaining an efficient opening direction to the left. Weighing only 21 kg, this door half is both sturdy and manageable, making it an ideal choice for installations that demand quality and practicality.
Designed specifically for electrical enclosures, enhancing safety
Includes a viewing door to allow for quick inspections
Constructed from durable steel and glass for long-term use
Powder-coated finish provides resistance to corrosion
IP55 rating offers superior protection against environmental elements
Meets safety class 1 standards for reliable operation
Environmental confirmation ensures responsible manufacturing processes
Includes a viewing door to allow for quick inspections
Constructed from durable steel and glass for long-term use
Powder-coated finish provides resistance to corrosion
IP55 rating offers superior protection against environmental elements
Meets safety class 1 standards for reliable operation
Environmental confirmation ensures responsible manufacturing processes
Related links
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
