Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 400mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-368
- Mfr. Part No.:
- 8MF1840-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£263.32
(exc. VAT)
£315.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.32 |
*price indicative
- RS Stock No.:
- 625-368
- Mfr. Part No.:
- 8MF1840-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 400mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 400mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is designed specifically for efficient and reliable access within electrical distribution systems. This robust product features an inspection window and is built to withstand challenging environments, thanks to its IP55 protection rating. With an impressive height of 1800 mm and a width of 400 mm, this door half effectively combines functionality with a sleek, powder-coated surface in a light grey RAL colour. Its design not only enhances the aesthetic appeal of any setting but also guarantees operator safety with protection class 1. Crafted from durable steel and glass, this door half exemplifies quality and longevity, making it an essential component for modern electrical installations.
Crafted from a sturdy steel and glass composite for durability
Designed with a left-opening mechanism for versatile access
Features a ventilation-free design to maintain internal conditions
Includes a viewing door, providing clarity for operational checks
Meets rigorous standard certifications, ensuring reliability
Complements contemporary styling with a sleek, powder-coated exterior
Designed with a left-opening mechanism for versatile access
Features a ventilation-free design to maintain internal conditions
Includes a viewing door, providing clarity for operational checks
Meets rigorous standard certifications, ensuring reliability
Complements contemporary styling with a sleek, powder-coated exterior
Related links
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
