Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 400mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-298
- Mfr. Part No.:
- 8MF1840-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£324.15
(exc. VAT)
£388.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.15 |
*price indicative
- RS Stock No.:
- 625-298
- Mfr. Part No.:
- 8MF1840-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 400mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 400mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is engineered for durability and efficiency in industrial applications. With a height of 1800 mm and a width of 400 mm, its thoughtful design seamlessly integrates into various environments while providing vital functionality. The IP55 protection rating ensures reliability against dust and water, making it suitable for challenging settings. This model is crafted from high-quality steel and glass, marrying strength and aesthetics. The powder-coated finish in light grey not only enhances its visual appeal but also contributes to its longevity. Ideal for those prioritising safety and performance, this door is an invaluable addition to your equipment.
Constructed from premium materials for superior durability
Designed with an inspection window for easy monitoring
Features a right-opening door for convenient access
Offers an IP55 rating for protection against dust and water ingress
Powder-coated surface for enhanced resistance to environmental factors
Light grey RAL colour complements modern industrial decors
Weighs only 11 kg, making it easily manageable during installation
Designed with an inspection window for easy monitoring
Features a right-opening door for convenient access
Offers an IP55 rating for protection against dust and water ingress
Powder-coated surface for enhanced resistance to environmental factors
Light grey RAL colour complements modern industrial decors
Weighs only 11 kg, making it easily manageable during installation
Related links
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
