Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£443.32

(exc. VAT)

£531.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£443.32

*price indicative

RS Stock No.:
625-392
Mfr. Part No.:
8MF1890-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Glazed Door

Series

8MF18

Width

900mm

Height

1800mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door solution integrates functionality and aesthetics seamlessly, making it an ideal choice for high-performance applications. Designed specifically for safety and ease of use, it features an inspection window that enhances visibility while maintaining robust protection. Tailored for environments requiring stringent safety standards, the product embodies durability with its powder-coated steel and glass construction. The thoughtful design accommodates various operational needs, ensuring that accessing electrical components is both safe and efficient. With its elegant light grey finish, this door not only provides practical solutions but also enhances the overall aesthetic of your installation.

Includes a viewing door for enhanced visibility and access
Built to meet IP55 protection class for reliable performance in challenging environments
Constructed with high-quality steel and glass for exceptional durability
Right-opening door design optimises access for maintenance and inspection
Light grey colour provides a clean and modern look to installations
Designed with a focus on safety, offering protection class 1 specifications

Related links