Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-184
- Mfr. Part No.:
- 8MF1850-2UT14-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£348.32
(exc. VAT)
£417.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.32 |
*price indicative
- RS Stock No.:
- 625-184
- Mfr. Part No.:
- 8MF1850-2UT14-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to combine functionality and safety seamlessly. Intended for industrial applications, it features a right-opening inspection window that not only enhances accessibility but also meets stringent IP55 protection standards. Crafted from robust steel and glass, this product stands tall at 1800 mm and wide at 500 mm, making it a perfect fit for various installations. The powder-coated light grey finish lends a sleek look while ensuring durability in demanding environments. With a net weight of 15 kg, this door is manageable yet sturdy, providing peace of mind through its esteemed protection class rating. This door is an embodiment of intelligent engineering and aesthetic design.
Designed with energy efficiency in mind, offering sustainable operation
Features an easy-to-use right hinge for seamless accessibility
Constructed from high-quality materials to withstand harsh conditions
The compact dimensions allow for versatile installation options
Ideal for environments requiring robust protection and reliable performance
Offers a viewing window that enhances visibility and functionality
Features an easy-to-use right hinge for seamless accessibility
Constructed from high-quality materials to withstand harsh conditions
The compact dimensions allow for versatile installation options
Ideal for environments requiring robust protection and reliable performance
Offers a viewing window that enhances visibility and functionality
Related links
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
