Siemens 8MF18 Series Glass, Steel RAL 7035 Partial Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-192
- Mfr. Part No.:
- 8MF1860-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£317.49
(exc. VAT)
£380.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £317.49 |
*price indicative
- RS Stock No.:
- 625-192
- Mfr. Part No.:
- 8MF1860-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half represents a perfect fusion of practicality and refined design, specifically tailored for diverse industrial applications. Ideal for installation where protection and access are paramount, it features an inspection window that allows for easy visual checks without compromising security. Constructed from robust materials, this product meets rigorous safety standards, making it a reliable choice for environments where durability is essential. Its sleek, powder-coated finish in light grey not only enhances the aesthetic appeal but also guarantees longevity through effective weather resistance. This door half is designed to interface seamlessly with other components in your setup, providing an efficient solution for your operational needs.
Features a user-friendly inspection window for easy monitoring
Robust construction ensures high durability in demanding environments
Powder-coated surface enhances aesthetics and longevity
Designed with a left opening direction for flexible installation
Accentuates safety with a high IP55 protection class
Light grey RAL colour integrates seamlessly into various settings
Weighs only 17 kg, allowing for manageable handling during installation
No ventilation openings promote enhanced protection from dust and debris
Viewing door feature allows for visual checks while the door remains closed
Robust construction ensures high durability in demanding environments
Powder-coated surface enhances aesthetics and longevity
Designed with a left opening direction for flexible installation
Accentuates safety with a high IP55 protection class
Light grey RAL colour integrates seamlessly into various settings
Weighs only 17 kg, allowing for manageable handling during installation
No ventilation openings promote enhanced protection from dust and debris
Viewing door feature allows for visual checks while the door remains closed
Related links
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
