Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-258
- Mfr. Part No.:
- 8MF1860-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£237.49
(exc. VAT)
£284.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.49 |
*price indicative
- RS Stock No.:
- 625-258
- Mfr. Part No.:
- 8MF1860-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is a robust and reliable solution designed for seamless integration into various environments. With its thoughtful design featuring ventilation openings, this door half caters to both functional needs and aesthetic preferences. Standing at an impressive height of 1800 mm and width of 600 mm, it provides ample access while ensuring safety with its IP40 protection rating. The light grey RAL 7035 finish not only enhances its visual appeal but also guarantees durability in diverse settings. Constructed from high-quality steel, this door half combines strength with lightweight convenience. Perfect for environments where efficient airflow and protection are paramount, this product is an ideal choice for any installation requiring a reliable door half.
The door features ventilation for improved air circulation
It offers a left opening direction for convenient access
Designed without a viewing door, prioritising security
Constructed from sturdy steel, ensuring long-lasting performance
Powder-coated for a sleek, professional finish
Maintains a protection class of IP40 for excellent durability
Light grey colour offers a modern and unobtrusive aesthetic
It offers a left opening direction for convenient access
Designed without a viewing door, prioritising security
Constructed from sturdy steel, ensuring long-lasting performance
Powder-coated for a sleek, professional finish
Maintains a protection class of IP40 for excellent durability
Light grey colour offers a modern and unobtrusive aesthetic
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
