Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 400mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-238
- Mfr. Part No.:
- 8MF1840-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£205.83
(exc. VAT)
£247.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.83 |
*price indicative
- RS Stock No.:
- 625-238
- Mfr. Part No.:
- 8MF1840-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 400mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 400mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half offers a seamless blend of functionality and aesthetics. Designed with ventilation openings, it ensures optimal air circulation while maintaining a sleek profile. With a robust steel construction, this product stands resilient, ready to perform in diverse environments. Measuring 1800 mm in height and 400 mm in width, it is tailored for installations requiring reliability and safety. The light grey finish is not only visually appealing but also aligns with contemporary styling. Engineered to meet IP40 protection standards, this door half enhances safety while allowing easy access. It is an ideal solution for those seeking quality and practicality in their project designs.
Offers compact design while ensuring maximum utility
Powder-coated surface enhances durability against wear
Left opening direction caters to specific spatial requirements
Provides ventilation for improved temperature control
Designed to meet safety class 1, ensuring user protection
RAL 7035 colour complements a variety of settings
Powder-coated surface enhances durability against wear
Left opening direction caters to specific spatial requirements
Provides ventilation for improved temperature control
Designed to meet safety class 1, ensuring user protection
RAL 7035 colour complements a variety of settings
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
