Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£205.83

(exc. VAT)

£247.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.83

*price indicative

RS Stock No.:
625-237
Mfr. Part No.:
8MF1840-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half designed for robust industrial applications. With its closed design and powder-coated finish, it ensures durability and resilience while complying with IP55 standards for water and dust protection. Ideal for various settings, this left-opening door half combines functionality with a light grey appearance, making it suitable for modern installations. Built with steel and designed for long-lasting use, it exemplifies the quality and reliability that the brand is known for. Whether safeguarding disconnector locks or simply enhancing your enclosure's aesthetic, this product is a testament to superior craftsmanship and thoughtful design.

Crafted with a robust steel structure for enhanced durability
Powder-coated finish provides added protection against environmental wear
IP55 rating ensures reliable performance in challenging conditions
Left-oriented opening direction facilitates easy access and operation
Sleek light grey colour complements various decor and industrial setups
Designed without EMC version, streamlining static considerations
Compact dimensions make it versatile for differing spatial requirements

Related links