Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-997
- Mfr. Part No.:
- 8MF1880-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£260.82
(exc. VAT)
£312.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.82 |
*price indicative
- RS Stock No.:
- 624-997
- Mfr. Part No.:
- 8MF1880-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is designed for efficiency and robust performance in electrical setups. With a stylish powder-coated finish in RAL 7035 light grey, it seamlessly integrates into various environments while providing superior protection. Measuring 1800 mm in height and 800 mm in width, its left-opening design promotes accessibility without compromising on safety. The product is tailored for enhanced reliability, boasting an IP55 protection class that ensures resistance against dust and low-pressure water jets. Constructed from high-quality steel, this door half supports a range of applications, making it an ideal solution for both innovative installations and traditional setups alike. Let elevate your space with a product that embodies quality and functional elegance.
Constructed from premium steel for exceptional durability
Features a left-opening design for optimal accessibility
The powder-coated surface promotes long-lasting aesthetics
Offers IP55 protection for enhanced safety against environmental factors
Light grey colour integrates effortlessly into various settings
Supports a variety of applications with versatile functionality
Weighs only 19 kg, allowing for easy installation and handling
EMC version ensures compliance with electromagnetic compatibility standards
Features a left-opening design for optimal accessibility
The powder-coated surface promotes long-lasting aesthetics
Offers IP55 protection for enhanced safety against environmental factors
Light grey colour integrates effortlessly into various settings
Supports a variety of applications with versatile functionality
Weighs only 19 kg, allowing for easy installation and handling
EMC version ensures compliance with electromagnetic compatibility standards
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
