Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 500mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£219.16

(exc. VAT)

£262.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.16

*price indicative

RS Stock No.:
625-187
Mfr. Part No.:
8MF1850-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

500mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half designed to offer exceptional protection and functionality in various industrial applications. Constructed with high-quality powder-coated steel, this model ensures durability while maintaining an aesthetically pleasing light grey finish. Engineered with an IP55 protection class, it effectively safeguards against dust and water ingress, making it ideal for harsher environments. The closed design not only enhances security but also provides a neat, professional appearance. With dimensions of 1800 mm in height and 500 mm in width, the door half is designed to fit seamlessly into existing setups, ensuring easy installation and integration. The reliable mechanical design allows for left-door opening, facilitating convenient access in tight spaces, while its lightweight structure makes handling and installation straightforward.

IP55 rating provides enhanced protection against environmental factors
Powder-coated finish ensures long-lasting durability and resistance to corrosion
Closed design enhances security and safety in operational settings
Lightweight construction allows for easy handling and installation
Designed for left door opening, facilitating access in confined areas
Ideal for industrial applications requiring reliable protection
Stylish light grey colour fits well with contemporary design aesthetics

Related links