Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-383
- Mfr. Part No.:
- 8MF1850-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£283.32
(exc. VAT)
£339.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.32 |
*price indicative
- RS Stock No.:
- 625-383
- Mfr. Part No.:
- 8MF1850-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is engineered to provide reliable and robust access for various industrial applications. This versatile door features a closed design, ensuring optimal protection and security for the equipment it encloses. Crafted with a durable powder-coated steel finish, it blends seamlessly into any environment while meeting rigorous IP55 standards for ingress protection. With a height of 1800 mm and width of 500 mm, this door accommodates diverse installation needs while ensuring ease of use. Its left-opening mechanism adds versatility, making it suitable for tight spaces where access is paramount. Designed for longevity, this door is an ideal solution for those seeking both performance and aesthetic appeal from their equipment. Trust in commitment to quality and innovation.
Specifically designed for industrial applications
Offers a high level of ingress protection against dust and water
Durable powder-coated finish enhances resistance to environmental wear
Light grey RAL colour harmonizes with various settings
Compact dimensions facilitate space-efficient installations
Left-opening design maximises accessibility in various scenarios
Constructed from quality steel for added structural integrity
Meets safety class 1 standards, ensuring reliable operation
Offers a high level of ingress protection against dust and water
Durable powder-coated finish enhances resistance to environmental wear
Light grey RAL colour harmonizes with various settings
Compact dimensions facilitate space-efficient installations
Left-opening design maximises accessibility in various scenarios
Constructed from quality steel for added structural integrity
Meets safety class 1 standards, ensuring reliable operation
Related links
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
