Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-082
- Mfr. Part No.:
- 8MF1890-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£323.32
(exc. VAT)
£387.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.32 |
*price indicative
- RS Stock No.:
- 625-082
- Mfr. Part No.:
- 8MF1890-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door offers a sophisticated solution for your electrical installations, combining practical design with robust protection. Engineered with a sleek, powder-coated surface in RAL 7035 light grey, this closed-door model ensures compliance with IP55 standards, safeguarding your equipment from dust and water ingress. Designed for easy accessibility, it features an opening direction to the left, allowing for seamless integration into your workspace. With safety class 1 protection, it prioritises the security of both your assets and personnel. Constructed from durable steel, this door not only meets aesthetic demands but also stands the test of time, making it an ideal choice for various industrial applications.
Constructed from high-quality steel for enhanced durability
Closed design maintains a tidy appearance while providing excellent protection
IP55 rating ensures robustness against environmental challenges
Left opening direction allows for flexible installation options
Safety class 1 prioritises user and equipment protection
Powder-coated finish resists corrosion and adds aesthetic appeal
Suitable for diverse industrial and commercial applications
Ideal for environments requiring high protection standards
Closed design maintains a tidy appearance while providing excellent protection
IP55 rating ensures robustness against environmental challenges
Left opening direction allows for flexible installation options
Safety class 1 prioritises user and equipment protection
Powder-coated finish resists corrosion and adds aesthetic appeal
Suitable for diverse industrial and commercial applications
Ideal for environments requiring high protection standards
Related links
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
