Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£294.99

(exc. VAT)

£353.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.99

*price indicative

RS Stock No.:
625-190
Mfr. Part No.:
8MF1860-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a versatile solution designed to meet the stringent demands of modern industrial environments. Crafted with precision, the unit combines a sleek, powder-coated finish with an IP55 rating, ensuring robust protection against dust and water ingress. The left-opening design elegantly complements various configurations, allowing seamless integration into existing setups. Built from durable steel, it boasts a net weight of 15 kg, reflecting its sturdy construction. Additionally, it adheres to safety class 1 standards, making it a reliable choice for your facility’s operational safety. With its attractive light grey colour, this door not only delivers functionality but also enhances the overall aesthetic of its surroundings.

Powder-coated surface for enhanced durability and corrosion resistance
IP55 rating, providing superior protection in challenging environments
Safety class 1 compliance ensures high operational safety standards
Left-opening design offers flexibility for various installation needs
Constructed from robust steel to withstand industrial use
Attractive light grey finish enhances visual appeal

Related links